DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 1.300 X 0.585 INCH, 0.375 INCH HEIGHT, PACKAGE-12
PCA Electronics EPC1025H technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T12 |
| Width | 15.24 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC1025H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.