Datacom Transformer, 10/100 BASE-TX; 1000 BASE-T Application(s), 1CT:1CT, SOIC-24
PCA Electronics EPG4004 technical specifications.
| Width | 13.72 |
| Length | 15.24 |
| Number of Functions | 4 |
| Height | 5.72 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPG4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.