This 4-terminal dual-line inductor from PCA Electronics features a general purpose design with a nominal inductance of 1.1uH and a DC resistance of 0.008 ohms. It is rated for a maximum current of 4.5A and has a tolerance of 20%. The inductor is not shielded and is intended for use as a power inductor. It is available in a dual in-line package suitable for surface mount applications.
PCA Electronics EPI0L7452KSP45L-LF technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI0L7452KSP45L-LF to view detailed technical specifications.
No datasheet is available for this part.