The EPI0L8103B44 is a dual-ended general purpose inductor from PCA Electronics with a nominal inductance of 0.92uH and a maximum rated current of 10A. It has a tolerance of 15% and is not shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.0036. It is a surface mount device.
PCA Electronics EPI0L8103B44 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.92 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0036 |
| Rated Current-Max | 10 |
| Manufacturer Series | EPIB44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI0L8103B44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.