This is a general purpose inductor with a nominal inductance of 10.4uH and a DC resistance of 0.02 ohms. It is designed for use in power inductor applications and has a rated current maximum of 4A. The inductor is not shielded and has a tolerance of 15%. It is part of the EPIB37F series from PCA Electronics and is a surface mount component.
PCA Electronics EPI100402B37F technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 4 |
| Manufacturer Series | EPIB37F |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI100402B37F to view detailed technical specifications.
No datasheet is available for this part.