The PCA Electronics EPI101252BH68 is a fixed inductor with a nominal inductance of 128uH and a maximum rated current of 2.5A. It features dual-ended terminals and is designed for power inductor applications. The inductor is not shielded and has a DC resistance of 0.11. It is part of the EPIBH68 series from PCA Electronics.
PCA Electronics EPI101252BH68 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 128 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.5 |
| Manufacturer Series | EPIBH68 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI101252BH68 to view detailed technical specifications.
No datasheet is available for this part.