The PCA Electronics EPI140102KSP45L-LF is a dual-line general purpose inductor with 4 terminals, featuring a nominal inductance of 20.5uH and a DC resistance of 0.159Ohm. It is designed for surface mount applications and has a maximum rated current of 1A. This inductor is constructed with a lead-free material and is suitable for use in power inductor applications.
PCA Electronics EPI140102KSP45L-LF technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 20.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.159 |
| Rated Current-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI140102KSP45L-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.