The PCA Electronics EPI150701B20 is a 2-terminal fixed inductor with a tolerance of 20% and a nominal inductance of 16.8uH. It is a dual-ended power inductor with a maximum rated current of 0.7A and a DC resistance of 0.148 ohms. This inductor is part of the EPIB20 series and is not shielded. It is suitable for surface mount applications.
PCA Electronics EPI150701B20 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 16.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.148 |
| Rated Current-Max | 0.7 |
| Manufacturer Series | EPIB20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI150701B20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.