The PCA Electronics EPI1L0103RL30-LF is a 2-terminal general purpose inductor with a rated current of 10A and a tolerance of 20%. It features a radial-leaded package type and is suitable for power inductor applications. The inductor has a nominal inductance of 1 and a DC resistance of 0.013 ohms. It operates within a temperature range that is not specified in the provided data, and it is not shielded.
PCA Electronics EPI1L0103RL30-LF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.013 |
| Rated Current-Max | 10 |
| Test Frequency | 7.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI1L0103RL30-LF to view detailed technical specifications.
No datasheet is available for this part.