This general purpose inductor from PCA Electronics features a 20% tolerance and a dual ended terminal placement. With a nominal inductance of 1.05 and a DC resistance of 0.011, it is suitable for power inductor applications. The inductor is shielded and has a maximum rated current of 3.4A.
PCA Electronics EPI1L0342B20 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.05 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.011 |
| Rated Current-Max | 3.4 |
| Manufacturer Series | EPIB20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI1L0342B20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.