This general purpose inductor features a dual-ended terminal placement and a maximum rated current of 14A. The inductor has a nominal inductance of 2.1uH and a DC resistance of 0.0027 ohms. It is designed for surface mount applications and is part of the EPIBH44 series from PCA Electronics.
PCA Electronics EPI1L4143BH44 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0027 |
| Rated Current-Max | 14 |
| Manufacturer Series | EPIBH44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI1L4143BH44 to view detailed technical specifications.
No datasheet is available for this part.