This general purpose inductor features a dual-ended terminal placement and a nominal inductance of 27uH. It has a maximum rated current of 5A and a DC resistance of 0.025 ohms. The inductor is part of the EPIBH68 series from PCA Electronics and is not shielded. It is suitable for use as a power inductor.
PCA Electronics EPI220502BH68 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 5 |
| Manufacturer Series | EPIBH68 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI220502BH68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.