This is a dual-ended general purpose inductor from PCA Electronics with a nominal inductance of 35.2uH and a DC resistance of 0.123Ohm. It is designed for power inductor applications and has a maximum rated current of 1.4A. The inductor is part of the EPIBH30 series and is not shielded. It is suitable for surface mount applications.
PCA Electronics EPI290142BH30 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 35.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.123 |
| Rated Current-Max | 1.4 |
| Manufacturer Series | EPIBH30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI290142BH30 to view detailed technical specifications.
No datasheet is available for this part.