The EPI2L2802B44 is a 2-terminal, single-function inductor from PCA Electronics' EPIB44 series. It features a general purpose inductor design with a nominal inductance of 2.55uH and a DC resistance of 0.0061 Ohms. The inductor is dual-ended and not shielded, with a maximum rated current of 8A. It is designed for surface mount applications and is part of the EPIB44 series.
PCA Electronics EPI2L2802B44 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.55 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0061 |
| Rated Current-Max | 8 |
| Manufacturer Series | EPIB44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI2L2802B44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.