The EPI330252B44 is a general purpose inductor from PCA Electronics. It features a nominal inductance of 45uH and a maximum rated current of 2.5A. The inductor is dual ended and not shielded. It is designed for power inductor applications and has a DC resistance of 0.065. The inductor is part of the EPIB44 series.
PCA Electronics EPI330252B44 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 45 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 2.5 |
| Manufacturer Series | EPIB44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI330252B44 to view detailed technical specifications.
No datasheet is available for this part.