The EPI330292B50 is a 2-terminal general purpose inductor from PCA Electronics with a nominal inductance of 44.3uH and a DC resistance of 0.061 ohms. It has a maximum rated current of 2.9A and is part of the EPIB50 series. The inductor is not shielded and is intended for use as a power inductor. It has a dual-ended terminal placement and a tolerance of 15%. The inductor is a surface mount component.
PCA Electronics EPI330292B50 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 44.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.061 |
| Rated Current-Max | 2.9 |
| Manufacturer Series | EPIB50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI330292B50 to view detailed technical specifications.
No datasheet is available for this part.