This is a general purpose inductor with a nominal inductance of 360uH and a maximum rated current of 0.42A. It has a DC resistance of 1.3 ohms and is not shielded. The inductor is designed for power inductor applications and is available in a dual-ended terminal placement. It is part of the EPIB38 series from PCA Electronics.
PCA Electronics EPI331421B38 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 360 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.42 |
| Manufacturer Series | EPIB38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI331421B38 to view detailed technical specifications.
No datasheet is available for this part.