The PCA Electronics EPI3L3202KSP45L-LF is a dual-function surface mount inductor with a nominal inductance of 4.8uH and a maximum DC resistance of 0.041ohm. It is designed for use as a power inductor and features a lead-free package type. The inductor has a maximum rated current of 2A and is suitable for use in a variety of applications. The EPI3L3202KSP45L-LF is a fixed inductor with a tolerance of 20% and is shielded. It is available in a dual in-line package with 4 terminals and is suitable for surface mount applications.
PCA Electronics EPI3L3202KSP45L-LF technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.041 |
| Rated Current-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI3L3202KSP45L-LF to view detailed technical specifications.
No datasheet is available for this part.