This general purpose inductor features a dual-ended terminal placement and a maximum rated current of 7A. The inductor has a nominal inductance of 4.31 and a DC resistance of 0.0079. It is designed for use as a power inductor and is not shielded. The inductor is part of the EPIB44 series from PCA Electronics.
PCA Electronics EPI3L3702B44 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.31 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0079 |
| Rated Current-Max | 7 |
| Manufacturer Series | EPIB44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI3L3702B44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.