The EPI471701B44 is a general purpose inductor with a nominal inductance of 645uH and a DC resistance of 0.778 ohms. It is rated for a maximum current of 0.7A and has a tolerance of 15%. The inductor is dual-ended and not shielded, making it suitable for power inductor applications. It is part of the EPIB44 series from PCA Electronics.
PCA Electronics EPI471701B44 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 645 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.778 |
| Rated Current-Max | 0.7 |
| Manufacturer Series | EPIB44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI471701B44 to view detailed technical specifications.
No datasheet is available for this part.