The PCA Electronics EPI680112RL30-LF is a general purpose power inductor with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum rated current of 1.1A and a DC resistance of 0.2. The inductor is shielded and has a radial leaded package type, making it suitable for through-hole mounting. It is designed for use in power inductor applications and has a test frequency of 2.52.
PCA Electronics EPI680112RL30-LF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.1 |
| Test Frequency | 2.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI680112RL30-LF to view detailed technical specifications.
No datasheet is available for this part.