This general purpose inductor features a nominal inductance of 75uH and a DC resistance of 0.625 Ohms. It is designed for power inductor applications and has a maximum rated current of 0.32A. The inductor is dual ended and not shielded. It is part of the PCA Electronics EPIB20 series.
PCA Electronics EPI680321B20 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 75 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.625 |
| Rated Current-Max | 0.32 |
| Manufacturer Series | EPIB20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI680321B20 to view detailed technical specifications.
No datasheet is available for this part.