This is a general purpose inductor with a nominal inductance of 82.6uH, a maximum rated current of 1.4A, and a DC resistance of 0.172 ohms. It is a dual-ended inductor, suitable for power inductor applications. The inductor is not shielded and is part of the PCA Electronics EPIB37F series.
PCA Electronics EPI820142B37F technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.172 |
| Rated Current-Max | 1.4 |
| Manufacturer Series | EPIB37F |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI820142B37F to view detailed technical specifications.
No datasheet is available for this part.