Cable Assembly Coaxial 1.52m 5-44 to BNC PL-PL
PCB Piezotronics 018C05 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | BNC |
| Connector Type A | 5-44 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.