Sign in to ask questions about the Pctel WS3938-E-15CM-MCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pctel WS3938-E-15CM-MCX technical specifications.
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Reach SVHC Compliant | Unknown |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Pctel WS3938-E-15CM-MCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
