Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LCR40M Datasheet | Peak Electronics
Browse
Manufacturers
API
BOM
Account
PEAK ELECTRONICS
LCR40m
Datasheet
Peak Electronics
LCR40m
711-0038
711-0038
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Peak Electronics LCR40m technical specifications.
General
Display Type
LCD
Height
20mm
Length
103mm
Max Operating Temperature
40°C
Min Operating Temperature
10°C
Weight
158g
Width
72mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account