The LCR45 is a handheld LCR and impedance meter that automatically identifies and measures resistors, capacitors, and inductors. It provides enhanced measurement resolution and displays complex impedance, magnitude/phase, and admittance. It features automatic or manual frequency selection (DC, 1kHz, 15kHz, and 200kHz) and offers continuous fluid measurements with a selectable hold function.
Peak Electronics LCR45 technical specifications.
| Resistance range | 0.1 to 2,000,000Ω |
| Capacitance range | 0.0001 (0.1pF) to 10,000µF |
| Inductance range | 0.0000001 (0.1uH) to 10H |
| Test frequencies | DC, 1k, 15k, 200kHz |
| Inductance/Capacitance typical accuracy | ±1.5% |
| Resistance typical accuracy | ±1.0% |
| Power Supply | 12V Alkaline Battery (GP23/MN21)V |
| Dimensions | 103 x 70 x 20mm |
| RoHS | Compliant |
| WEEE | Compliant |
Download the complete datasheet for Peak Electronics LCR45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.