
Peak Electronics SCR100 technical specifications.
| Color | Yellow |
| Display Type | LCD |
| Height | 20mm |
| Length | 103mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | Atlas |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Peak Electronics SCR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
