PELCO 13VA5-50 PELCO VARIFOCAL LENSES, MANUAL IRIS, FOCAL LENGTH: 5-50 MM, VIEWING ANGLE: 4-40 DEGREE, SIZE: 1/3 , FEATURES: ADJUST THE LENS TO
Pelco 13VA5-50 technical specifications.
| Height | 4.5inch |
| Length | 6.5inch |
| Weight | 0.4596lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.