PELCO VARIFOCAL LENSES, DC IRIS, FOCAL LENGTH: 5-50 MM, VIEWING ANGLE: 5-53 DEGREE, SIZE: 1/3 , FEATURES: ADJUST THE LENS TO GET THE EXACT FIELD OF VIEW INSTEAD OF ALMOST-THE-RIGHT-VIEW, FITS ALL 1/3 CS MOUNT CAMERAS
Pelco 13VD5-50 technical specifications.
| Height | 2.5inch |
| Length | 4inch |
| Weight | 0.3056lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.