FASTENERS, CLIP; Fixing Type:-; For Use With:-; External Length:-; External Width:-
Pelco BS1750 technical specifications.
| Height | 4.25inch |
| Length | 6.25inch |
| Mount | External |
| Weight | 0.4526lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.