Noga 4 Piece Hand Deburring Tool Set Includes Universal Handle, S. More details: 4 Piece Hand Deburring Tool Set -...
Pelco LB1000 technical specifications.
| Height | 14.25inch |
| Length | 24.5inch |
| Weight | 38lb |
| Width | 24.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.