Peli Portable Floodlight LED 10 W 12 V
Peli 094400-0000-245E technical specifications.
| Depth | 2158mm |
| Length | 950mm |
| Voltage Rating | 12V |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 094400-0000-245E to view detailed technical specifications.
No datasheet is available for this part.