
Peli 1050 Waterproof Case, 79 x 190 x 128mm
Peli 1050-025-110E technical specifications.
| Color | Black |
| Height | 79mm |
| Material | PC |
| Ratings | IP67 |
| Series | 1050 |
| Weight | 0.382kg |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1050-025-110E to view detailed technical specifications.
No datasheet is available for this part.
