Sign in to ask questions about the Peli 1500-000-110E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peli 1500-000-110E technical specifications.
| Color | Black |
| Height | 176mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1500 |
| Weight | 3.58kg |
| Width | 470mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1500-000-110E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.