
Peli 1560 Waterproof Wheeled Equipment Case, 265 x 560 x 455mm
Peli 1560-000-110E technical specifications.
| Color | Black |
| Height | 265mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1560 |
| Weight | 7.95kg |
| Width | 560mm |
| RoHS | Compliant |
No datasheet is available for this part.
