Peli 1600 Waterproof Case, 220 x 616 x 493mm
Peli 1600-000-110E technical specifications.
| Package/Case | 616 |
| Color | Black |
| Height | 220mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1600 |
| Weight | 6.18kg |
| Width | 616mm |
| RoHS | Compliant |
No datasheet is available for this part.