Sign in to ask questions about the Peli 2400-010-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peli 2400-010-240 technical specifications.
| Material | ABS |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Peli 2400-010-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
