Checking distributor stock and pricing after the page loads.
Pelican Products 1055CC technical specifications.
| Type | Bag |
| Color | Black |
| Material | Plastic |
| Product Length | 239mm |
| Product Width | 178mm |
| Height | 31mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.