
Heavy-duty protective case, 525mm length, 437mm width, and 213mm height, constructed from durable polypropylene. Available in black, desert tan, orange, silver, and yellow. Offers robust static shielding and moisture barrier properties for sensitive electronic components.
Pelican Products 1550 technical specifications.
| Product Length (mm) | 525 |
| Product Width (mm) | 437 |
| Product Height (mm) | 213 |
| Type | Protective Case |
| Color | Black|Desert Tan|Orange|Silver|Yellow |
| Material | Polypropylene |
| Cage Code | 65442 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pelican Products 1550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.