HARDBACK CASE, COPLYMER; Carrying Case Material:Copolymer; Case Color:-; External Height - Imperial:5.88; External Height - Metric:149mm; External Width - Imperial:4.06; External Width - Metric:103mm; External Depth - Metric:54mm ;RoHS Compliant: NA
Pelican Products I1010 technical specifications.
| Bandwidth | 10kHz |
| Frequency | 400Hz |
| Height | 47.5mm |
| Length | 78.5mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Width | 209mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.