SOCKET FOR 5290DW CASTER ZINC
Penn Elcom 5299 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Frequency | 500MHz |
| Height | 1.5inch |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Mount | Socket |
| Packaging | Bulk |
| Weight | 0.25lb |
| Width | 4inch |
| RoHS | Compliant |
No datasheet is available for this part.