12 Point Ratcheting Combination Wrench, 20mm
Penn Elcom 9120 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Material | Brass |
| Weight | 0.001lb |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.