9U WALL RACK 18 IN DEEP WITH PERFORATED DOOR
Penn Elcom WMP-6409BK technical specifications.
| Height | 23inch |
| Length | 22inch |
| Mount | Wall |
| Weight | 40lb |
| Width | 27inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom WMP-6409BK to view detailed technical specifications.
No datasheet is available for this part.