
PENNY & GILES JC200BS1K1Y JOYSTICK, 2 AXES, 10VDC
Sign in to ask questions about the Penny & Giles JC200BS1K1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Penny & Giles JC200BS1K1Y technical specifications.
| Max Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Penny & Giles JC200BS1K1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
