
PENNY & GILES SA301649 JOYSTICK CONNECTOR CABLE
Sign in to ask questions about the Penny & Giles SA301649 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Penny & Giles SA301649 technical specifications.
| Gender | Female |
| Lead Length | 500mm |
| Mount | Cable |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Penny & Giles SA301649 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
