
Enclosure Heater, 80W, 110 V ac, 70 x 191 x 67mm
Pentagon ACH10080W110V technical specifications.
| Depth | 67mm |
| Height | 70mm |
| Max Operating Temperature | 93°C |
| Operating Supply Voltage | 110V |
| Output Power | 80W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 110V |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.
