
PENTAGON ACH200 200W 230V Heater, Anti-Condensation, 230 V, 200 W, 200 mm, 115 mm, 140 mm, 7.874 "
Pentagon ACH200200W230V technical specifications.
| Package/Case | 200 |
| Depth | 115mm |
| Height | 200mm |
| Operating Supply Voltage | 230V |
| Output Power | 200W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 140mm |
| RoHS | Compliant |
No datasheet is available for this part.
