Sign in to ask questions about the Pentagon ACH6040W110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentagon ACH6040W110V technical specifications.
| Depth | 67mm |
| Height | 70mm |
| Operating Supply Voltage | 110V |
| Output Power | 40W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 110V |
| Width | 121mm |
| RoHS | Compliant |
Download the complete datasheet for Pentagon ACH6040W110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.