Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PENTAIR
10225693
Datasheet
Pentair
10225693
Volume Production
Enclosure, 19in Comptec, 9U, 600mm D
Enclosure, 19in Comptec, 9U, 600mm D
Mounting
Rack
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
White, Grey
Height
420mm
Mount
Rack
Series
Comptec
Width
520mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account